100022822 | Telegärtner

STX mounting rail distributor, 24 x E9/125, 12 x ST Duplex, horizontal, 2 row, (W x H x D) 35 x 125 x 140 mm, gray, 100022822

Order No.: 80F0928
EAN: 4018359472023
MPN:
100022822
H82050E0101
100022822 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
409.4790 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
409.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
409.4790 €

Connecting module, Patch distributor, H82050E0101, Telegärtner

STX mounting rail distributor with 12x ST Duplex, splice cassette, pigtails, cable strain relief, 24x E/9125, ST.

Features

  • For up to 24 fibers
  • 3 individual cable inputs (top / bottom / rear)
  • Rail mounting in 3 different possible positions
Technical specifications
Pigtails 24 x E9/125
Version STX Tragschienen-Verteiler
Connection 12 x ST Duplex
Arrangement waagerecht, 2-reihig
Width 35 mm
Height 125 mm
Depth 140 mm
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei