100022833 | Telegärtner

STX mounting rail distributor, 12 x G50/125 OM2, 6 x E2000 + 12 x fibre pigtail 50/125, (W x H x D) 35 x 125 x 140 mm, gray, 100022833

Order No.: 80F0934
EAN: 4018359352189
MPN:
100022833
H82050F0007
100022833 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
662.8181 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
662.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
662.8181 €

Connecting module, Patch distributor, H82050F0007, Telegärtner

STX mounting rail distributor with 6x E2000 Compact, Multimode.

Features

  • For up to 24 fibers
  • 3 individual cable inputs (top / bottom / rear)
  • Rail mounting in 3 different possible positions
Technical specifications
Connection 6 x E2000 + 12 x Faserpigtail 50/125
Version STX Tragschienen-Verteiler
Width 35 mm
Colour grau
Height 125 mm
Pigtails 12 x G50/125 OM2
Depth 140 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes