100022836 | Telegärtner

STX mounting rail distributor, 24 x G50/125 OM2, 12 x SC duplex, horizontal, 2 row, (W x H x D) 70 x 124 x 139 mm, gray, 100022836

Order No.: 80F0936
EAN: 4018359472061
MPN:
100022836
H82050F0102
100022836 Telegärtner Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
268.9043 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
268.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.9043 €

Connecting module, Patch distributor, H82050F0102, Telegärtner

STX mounting rail distributor with 12x SC Duplex, splice cassette, pigtails, cable strain relief, G50/125 OM2, SC.

Features

  • For up to 24 fibers
  • 3 individual cable inputs (top / bottom / rear)
  • Rail mounting in 3 different possible positions
Technical specifications
Pigtails 24 x G50/125 OM2
Version STX Tragschienen-Verteiler
Connection 12 x SC Duplex
Arrangement waagerecht, 2-reihig
Width 70 mm
Height 124 mm
Depth 139 mm
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei