100022857 | Telegärtner
STX mounting rail distributor, 12 x G50/125 OM3, 6 x ST Duplex, (W x H x D) 35 x 125 x 140 mm, gray, 100022857
Order No.: 80F0945
EAN: 4018359352196
MPN:
100022857
H82050K0001
Unit Price (€ / pc.)
247.9722 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H82050K0001, Telegärtner
STX mounting rail distributor with 6x ST Duplex, Multimode, splice cassette, Pigtails OM3, 12x G50/125 OM3, ST (coloured and stripped for splicing).
Features
- For up to 24 fibers
- 3 individual cable inputs (top / bottom / rear)
- Rail mounting in 3 different possible positions
Technical specifications
Connection | 6 x ST Duplex | |
Version | STX Tragschienen-Verteiler | |
Width | 35 mm | |
Colour | grau | |
Height | 125 mm | |
Pigtails | 12 x G50/125 OM3 | |
Depth | 140 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |