100022860 | Telegärtner
STX mounting rail distributor, 12 x G50/125 OM3, 6 x LC duplex, (W x H x D) 35 x 125 x 140 mm, gray, 100022860
Order No.: 80F0947
EAN: 4018359352226
MPN:
100022860
H82050K0005
Unit Price (€ / pc.)
263.9301 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H82050K0005, Telegärtner
STX mounting rail distributor with 6x LC Duplex, Multimode, splice cassette, Pigtails OM3, 12x G50/125 OM3, LC (coloured and stripped for splicing).
Features
- For up to 24 fibers
- 3 individual cable inputs (top / bottom / rear)
- Rail mounting in 3 different possible positions
Technical specifications
Anschluss | 6 x LC Duplex | |
Ausführung | STX Tragschienen-Verteiler | |
Breite | 35 mm | |
Farbe | grau | |
Höhe | 125 mm | |
Pigtails | 12 x G50/125 OM3 | |
Tiefe | 140 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |