100022882 | Telegärtner
STX mounting rail distributor, 6 x ST Duplex, (W x H x D) 35 x 125 x 140 mm, gray, 100022882
Order No.: 80F0952
EAN: 4018359352257
MPN:
100022882
H82050S0001
Unit Price (€ / pc.)
151.8797 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Connecting module, Patch distributor, H82050S0001, Telegärtner
STX mounting rail distributor with 6x ST Duplex adaptors, Singlemode and Multimode, ceramic sleeve/metal housing.
Features
- For up to 24 fibers
- 3 individual cable inputs (top / bottom / rear)
- Rail mounting in 3 different possible positions
Technical specifications
Anschluss | 6 x ST Duplex | |
Ausführung | STX Tragschienen-Verteiler | |
Breite | 35 mm | |
Farbe | grau | |
Höhe | 125 mm | |
Tiefe | 140 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |