100023003 | Telegärtner

Mounting rail adapter, with Cat. 6A module, for TH35 mounting rails, J00023A0205, T568A, series AMJ-S

Order No.: 73F1139
EAN: 4018359401481
MPN:
100023003
J00023A0205
Series: DataVoice
100023003 Telegärtner Connectin Modules, Patch Distributors Image 1
100023003 Telegärtner Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
45.7317 € *
Available: 30 pcs.
Leadtime: 5 Weeks **
Total Price:
45.73 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7317 €
10 pcs.
43.4469 €
25 pcs.
40.8408 €
50 pcs.
38.3894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting module, Patch distributor, J00023A0205, Telegärtner

Mounting rail outlet TS45 AMJ-S incl. AMJ-S Module Cat.6A T568A.

Features

  • Cat.6A acc. to IEC 60603-7-51
  • 10 Gigabit-Ethernet compliant (IEEE 802.3an)
  • Suitable for PoE+ acc. to IEEE 802.3at
  • Overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
  • Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
  • AMJ-S DD: with integrated protection against damage to the contacts by automatic disconnection of the plug connection
Technical specifications
Version Tragschienenadapter
Width 17.8 mm
Colour lichtgrau
Height 63.35 mm
Depth 78.8 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes