100023273 | Telegärtner
A0069, VM 8-8 connection module
Unit Price (€ / pc.)
24.0975 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Connecting module, J00060A0069, Telegärtner
Connection Module Cat.7A black.
Features
- Connection via LSA Plus terminals on a common PCB
- Colour coding acc. to EIA/TIA 568A and B
- Connection of 4-pair shielded/unshielded installation and patch cords from AWG 27-22
- Pairs can be brought directly up to the terminal without untwisting the pairs
- Secure shielded contact using screw-on terminals directly on the PCB
- Cable strain relief using commercially available cable ties (VM 8-8 Cat.7A)
Technical specifications
Version | Verbindungsmodul | |
Width | 84.2 mm | |
Colour | schwarz | |
Height | 37.2 mm | |
Depth | 20.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |