100025866 | Telegärtner
Crimping die, N00001A0002 for crimping pliers, 100025866
Order No.: 80F3348
EAN: 4018359207328
MPN:
100025866
N01001A0019
Unit Price (€ / pc.)
157.2109 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp die, 100025866, TELEGÄRTNE
Crimp die for crimping tool Ø = 6.4 mm, for cable Ø = 5.5 - 7.3 mm.
Technical specifications
Version | N00001A0002 | |
Suitable for | Crimpzange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |