100025885 | Telegärtner
Crimping die for RG-178B/U, 0.8-4.52 mm², 100025885
Unit Price (€ / pc.)
257.6707 € *
Available: 0 pcs.
Leadtime: 1 Week **
Crimp die, 100025885, TELEGÄRTNE
Crimp die for XM type.
Features
- Cable group: G3 (RG-178B/U), K01252 D
- 3 way die (HEX 0.80/2.67/4.52)
Technical specifications
Crimping Range (mm²) | 0,8-4,52 mm² | |
Suitable for | RG-178B/U |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |