100025888 | Telegärtner

Crimping die for G37, 2.7-7.25 mm², 100025888

Order No.: 80F3361
EAN: 4018359345938
MPN:
100025888
N01003A0030
Series: COAX
100025888 Telegärtner Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
247.9841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.9841 €

Crimp die, 100025888, TELEGÄRTNE

Crimp die for XM type.

Features

  • Cable group: G37 (2.7/7.25)
  • 2-way die (HEX 3.25/10.90)
Technical specifications
Crimping Range (mm²) 2,7-7,25 mm²
Suitable for G37
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei