100025900 | Telegärtner

Crimping die for RG-195A/U, 1.38-4.52 mm², 100025900

Order No.: 80F3370
EAN: 4018359345983
MPN:
100025900
N01003L1274
Series: COAX
100025900 Telegärtner Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
257.6707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
257.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.6707 €

Crimp die, 100025900, TELEGÄRTNE

Crimp die for XM type.

Features

  • Cable group: G12, G13, RG-195A/U, 8218 Belden
  • 3-way die(HEX 1.38/1.69/4.52)
Technical specifications
Crimping Range (mm²) 1,38-4,52 mm²
Suitable for RG-195A/U
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei