100025798 | Telegärtner
Crimping pliers for coaxial connectors, Telegärtner 100025798
Unit Price (€ / pc.)
80.2298 € *
Available: 0 pcs.
Leadtime: On Request **
N00000A0022 from Telegärtner at Bürklin Elektronik
Find detailed information on our site about the product N00000A0022 from Telegärtner. The manufacturer description for this product is: Hand compression pliersFurther information about N00000A0022
- Notes: for F cable connector J01600A0014
Technical features
- Suitable for BNC connector: false
- Suitable for D-Sub connector: false
- Suitable for F compression connector: true
- Suitable for F connector: true
- Suitable for LC connector: false
- Suitable for LSA-Plus: false
- Suitable for MT-RJ connector: false
- Suitable for RJ plug: false
- Suitable for SC connector: false
- Suitable for low current connectors: false
- Suitable for SMA connector: false
- Suitable for ST connector: false
- With stripping function: false
- With cutter: false
- With locking device: true
Technical specifications
Suitable for | Koaxiale Steckverbinder | |
Length | 231 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |