100027802 | Telegärtner
PUR ethernet cable, Cat 5, 8-wire, AWG 26-7, green, 100027802
Order No.: 80F3037
EAN: 4018359315092
MPN:
100027802
L02002C0068B
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cord, L02002C0068, TELEGAERTNER
Installation cable SF/UTP Cat.5 AWG26/7 PUR, RAL 6018, 305m/1000 ft.
Technical details
- Category: Cat 5
- Cable: SF/UTP
- Color: green
- Length: 305 m
- Protection Class: IP67
Technical specifications
Number of cores | 8 | |
Version | Ethernet-Kabel | |
AWG cross-section | AWG 26-7 | |
Colour | grün | |
Category | Cat 5 | |
Material | PUR |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |