100010724 | Telegärtner

FO duplex patch cable, ST to ST, 1 m, OS2, singlemode 9/125 µm, 100010724

Order No.: 80F2587
EAN: 4018359203535
MPN:
100010724
L00810A0005
100010724 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
29.1431 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
29.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1431 €

L00810A0005 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00810A0005 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord ST E9/125 1.0 m

More information about L00810A0005

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: E9/125 OS2
  • Connector design: ST
  • Length: 1.0 m
  • Cable color: yellow

Technical attributes

  • Number of fibers: 1
  • APC execution: false
  • Fiber type: Singlemode
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 1.0
  • Jacket color: yellow
  • Connector type connection 1: ST
  • Connector type connection 2: ST
Technical specifications
Connection (1) ST
Connection (2) ST
Version LWL-Duplex-Patchkabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable type I-K(ZN)H
Cable length 1 m
Category OS2
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei