100010746 | Telegärtner

FO duplex patch cable, ST to SC, 2 m, OS2, singlemode 9/125 µm, 100010746

Order No.: 80F2593
EAN: 4018359176624
MPN:
100010746
L00811A0022
100010746 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
32.725 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
32.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.725 €

L00811A0022 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00811A0022 from Telegärtner. The manufacturer's description for this product is: Fiber optic duplex adapter cable 1. site 2xST, 2. site SC Duplex E9/125 2.0 m

More information about L00811A0022

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: E9/125 OS2
  • Connector design: 1. site 2xST, 2. site SC Duplex
  • Length: 2.0 m
  • Housing color SC: blue
  • Cable color: yellow

Technical attributes

  • Number of fibers: 1
  • APC execution: false
  • Fiber type: Singlemode
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 2.0
  • Jacket color: yellow
  • Connector type connection 1: ST
  • Connector type connection 2: SC-Duplex
Technical specifications
Connection (1) ST
Connection (2) SC
Version LWL-Duplex-Patchkabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable type I-K(ZN)H
Cable length 2 m
Category OS2
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei