100010766 | Telegärtner
FO duplex patch cable, ST to ST, 3 m, OM3, multimode 50/125 µm, 100010766
Order No.: 80F2599
EAN: 4018359299163
MPN:
100010766
L00812A0018
Unit Price (€ / pc.)
37.8777 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.88 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8777 €
5 pcs.
35.9142 €
10 pcs.
33.5937 €
25 pcs.
30.6306 €
*incl. VAT plus shipping costs
Subject to prior sale
L00812A0018 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00812A0018 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord G50/125 OM3 3.0 mMore information about L00812A0018
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G50/125 OM3
- Connector design: ST
- Length: 3.0 m
- Cable color: turquoise
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM3
- Cable bend relief: pinned
- Length: 3.0
- Jacket color: turquoise
- Connector type connection 1: ST
- Connector type connection 2: ST
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex patch cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 3 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |