100010816 | Telegärtner
FO duplex patch cable, ST to ST, 10 m, OM2, multimode 50/125 µm, 100010816
Order No.: 80F2608
EAN: 4018359203764
MPN:
100010816
L00816A0003
Unit Price (€ / pc.)
33.8555 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
L00816A0003 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00816A0003 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord ST G50/125 10.0 mMore information about L00816A0003
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G50/125 OM2
- Connector design: ST
- Length: 10.0 m
- Cable color: orange
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM2
- Cable bend relief: pinned
- Length: 10.0
- Jacket color: orange
- Connector type connection 1: ST
- Connector type connection 2: ST
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | LWL-Duplex-Patchkabel | |
Colour | orange | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-K(ZN)H | |
Cable length | 10 m | |
Category | OM2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |