100010836 | Telegärtner
FO pigtail kit, ST to open end, 2 m, OS2, singlemode 9/125 µm, 100010836
Order No.: 80F2612
EAN: 4018359203825
MPN:
100010836
L00819A0007
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
L00819A0007 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00819A0007 from Telegärtner. The manufacturer's description for this product is: Fiber optic pigtail ST E9/125 2.0 mMore information about L00819A0007
- Singlemode and multimode versions. Singlemode with ferrule geometry PC/APC. Multimode as 50 µ in OM2/OM3/OM4 and 62.5 µ. Singlemode as 9 µ.
- Fiber type: E9/125 OS2
- Connector design: ST
- Length: 2.0 m
- Wire color: yellow
Technical attributes
- Core type: Compact wire
- APC execution: true
- Color: other
- Fiber type: Singlemode
- Category: OS2
- Cable bend relief: pinned
- Length: 2.0
- Connector type: DIN
- Type: Wire pigtail
Technical specifications
Connection (1) | ST | |
Connection (2) | offenes Ende | |
Version | LWL-Faserpigtail-Set | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 2 m | |
Category | OS2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |