100010858 | Telegärtner

FO pigtail kit, ST to open end, 2 m, OS2, singlemode 9/125 µm, 100010858

Order No.: 80F2621
EAN: 4018359312138
MPN:
100010858
L00819A0064
100010858 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
95.3547 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
95.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.3547 €

L00819A0064 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00819A0064 from Telegärtner. The manufacturer's description for this product is: Fiber optic Pigtail set ST E9/125 2.0 m

More information about L00819A0064

  • Description: Pigtail set
  • Pigtails: 12 x 9/125, OS2, 2 m, ST
  • Housing color: Metal
  • Remarks: colored according to VDE 0888

Technical attributes

  • Core type: Compact wire
  • APC execution: false
  • Color: other
  • Fiber type: Singlemode
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 2
  • Connector type: ST
  • Type: Wire pigtail
Technical specifications
Connection (1) ST
Connection (2) offenes Ende
Version LWL-Faserpigtail-Set
Chamfer type Singlemode 9/125 µm
Cable length 2 m
Category OS2
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei