100010864 | Telegärtner
FO pigtail kit, ST to open end, 2 m, OM3, multimode 50/125 µm, 100010864
Order No.: 80F2625
EAN: 4018359366209
MPN:
100010864
L00819A0071
Unit Price (€ / pc.)
86.9771 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
L00819A0071 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00819A0071 from Telegärtner. The manufacturer's description for this product is: Pigtail set with colored coresMore information about L00819A0071
- Description: Pigtail set
- Pigtails: 12 x 50/125, OM3, 2 m, ST
- Remarks: colored according to VDE 0888
- Housing color: Metal
Technical attributes
- Core type: Compact wire
- APC execution: false
- Color: other
- Fiber type: Multimode 50/125
- Category: OM3
- Cable bend relief: pinned
- Length: 2
- Connector type: ST
- Type: Wire pigtail
Technical specifications
Connection (1) | ST | |
Connection (2) | offenes Ende | |
Version | LWL-Faserpigtail-Set | |
Colour | türkis | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 2 m | |
Category | OM3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |