100010927 | Telegärtner

Fibre optic cable, MT/MPO to SC, 1 m, OS2, singlemode 9/125 µm, 100010927

Order No.: 80F2651
EAN: 4018359379162
MPN:
100010927
L00830A0033
100010927 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
317.0160 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
317.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.0160 €

L00830A0033 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00830A0033 from Telegärtner. The manufacturer's description for this product is: MPO/MTP APC splitter cable OS2, 12x SC/PC, 1 m

More information about L00830A0033

  • Polarity type A, type B and C on request. Low Insertion Loss on request.
  • Fiber type: E9/125 OS2
  • Connector design: 1. site MPO APC, 2. site SC PC
  • Length: 1.0 m
  • Cable color: yellow
  • Housing color: MPO APC: green, SC PC: blue

Technical attributes

  • Number of fibers: 12
  • APC execution: true
  • Fiber type: Singlemode
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Simplex
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 1.0
  • Jacket color: yellow
  • Connector type connection 1: MT/MPO
  • Connector type connection 2: SC
Technical specifications
Connection (1) MT/MPO
Connection (2) SC
Version LWL-Kabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable length 1 m
Category OS2
Material Polymer
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei