100010994 | Telegärtner

Fibre optic cable, MT/MPO to MT/MPO, 3 m, OS2, singlemode 9/125 µm, 100010994

Order No.: 80F2665
EAN: 4018359379469
MPN:
100010994
L00832A0007
100010994 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
210.1183 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
210.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.1183 €

L00832A0007 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00832A0007 from Telegärtner. The manufacturer's description for this product is: MPO APC female patch cable, yellow, E9/125 OS2, 3 m

More information about L00832A0007

  • Polarity type A, type B and C on request. Low Insertion Loss on request.
  • Fiber type: E9/125 OS2
  • Connector design: MPO APC female
  • Cable color: yellow
  • Housing color: green
  • Length: 3.0 m

Technical attributes

  • Number of fibers: 12
  • APC execution: true
  • Fiber type: Singlemode
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 3.0
  • Jacket color: yellow
  • Connector type connection 1: MT/MPO
  • Connector type connection 2: MT/MPO
Technical specifications
Connection (1) MT/MPO
Connection (2) MT/MPO
Version LWL-Kabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable length 3 m
Category OS2
Material Polymer
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes