100011003 | Telegärtner

Fibre optic cable, MT/MPO to LC, 3 m, OM3, multimode 50/125 µm, 100011003

Order No.: 80F2666
EAN: 4018359379575
MPN:
100011003
L00832A0026
100011003 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
365.925 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
365.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
365.925 €

L00832A0026 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00832A0026 from Telegärtner. The manufacturer's description for this product is: MPO/MTP PC splitter cable OM3, 12x LC/PC, 3 m

More information about L00832A0026

  • Polarity type A, type B and C on request. Low Insertion Loss on request.
  • Fiber type: G50/125 OM3
  • Connector design: 1. site MPO PC, 2. site LC PC
  • Length: 3.0 m
  • Cable color: turquoise
  • Housing color: MPO PC: turquoise, LC PC: turquoise

Technical attributes

  • Number of fibers: 12
  • APC execution: true
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Simplex
  • Category: OM2
  • Cable bend relief: pinned
  • Length: 3.0
  • Jacket color: turquoise
  • Connector type connection 1: MT/MPO
  • Connector type connection 2: LC
Technical specifications
Filter Property Value
Version FO cable
Connection (1) MT/MPO
Connection (2) LC
Cable length 3 m
Category OM3
Chamfer type multimode 50/125 µm
Material polymer
Colour turquoise
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No