100011004 | Telegärtner

Fibre optic cable, MT/MPO to SC, 3 m, OM3, multimode 50/125 µm, 100011004

Order No.: 80F2667
EAN: 4018359379582
MPN:
100011004
L00832A0027
100011004 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
302.3076 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
302.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.3076 €

L00832A0027 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00832A0027 from Telegärtner. The manufacturer's description for this product is: MPO/MTP PC splitter cable OM3, 12x SC/PC, 3 m

More information about L00832A0027

  • Polarity type A, type B and C on request. Low Insertion Loss on request.
  • Fiber type: G50/125 OM3
  • Connector design: 1. site MPO PC, 2. site SC PC
  • Length: 3.0 m
  • Cable color: turquoise
  • Housing color: MPO PC: turquoise, SC PC: turquoise

Technical attributes

  • Number of fibers: 12
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Simplex
  • Category: OM3
  • Cable bend relief: pinned
  • Length: 0.05
  • Jacket color: turquoise
  • Connector type connection 1: MT/MPO
  • Connector type connection 2: SC
Technical specifications
Connection (1) MT/MPO
Connection (2) SC
Version LWL-Kabel
Colour türkis
Chamfer type Multimode 50/125 µm
Cable length 3 m
Category OM3
Material Polymer
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei