100011048 | Telegärtner

Fibre optic cable, MT/MPO to LC, 5 m, OM4, multimode 50/125 µm, 100011048

Order No.: 80F2679
EAN: 4018359379834
MPN:
100011048
L00833A0028
100011048 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
341.173 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
341.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.173 €

L00833A0028 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00833A0028 from Telegärtner. The manufacturer's description for this product is: MPO/MTP PC splitter cable OM4, 12x LC/PC, 5 m

More information about L00833A0028

  • Polarity type A, type B and C on request. Low Insertion Loss on request.
  • Fiber type: G50/125 OM4
  • Connector design: 1. site MPO PC, 2. site LC PC
  • Length: 5.0 m
  • Cable color: purple
  • Housing color: MPO PC: black, LC PC: black

Technical attributes

  • Number of fibers: 12
  • APC execution: true
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Simplex
  • Category: OM2
  • Cable bend relief: pinned
  • Length: 5.0
  • Jacket color: purple
  • Connector type connection 1: MT/MPO
  • Connector type connection 2: LC
Technical specifications
Connection (1) MT/MPO
Connection (2) LC
Version LWL-Kabel
Colour violett
Chamfer type Multimode 50/125 µm
Cable length 5 m
Category OM4
Material Polymer
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei