100011053 | Telegärtner
Fibre optic cable, MT/MPO to SC, 5 m, OS2, singlemode 9/125 µm, 100011053
Order No.: 80F2684
EAN: 4018359379889
MPN:
100011053
L00833A0033
Unit Price (€ / pc.)
323.4182 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
L00833A0033 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00833A0033 from Telegärtner. The manufacturer's description for this product is: MPO/MTP APC splitter cable OS2, 12x SC/PC, 5 mMore information about L00833A0033
- Polarity type A, type B and C on request. Low Insertion Loss on request.
- Fiber type: E9/125 OS2
- Connector design: 1. site MPO APC, 2. site SC PC
- Length: 5.0 m
- Cable color: yellow
- Housing color: MPO APC: green, SC PC: blue
Technical attributes
- Number of fibers: 12
- APC execution: true
- Fiber type: Singlemode
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Simplex
- Category: OS2
- Cable bend relief: pinned
- Length: 5.0
- Jacket color: yellow
- Connector type connection 1: MT/MPO
- Connector type connection 2: SC
Technical specifications
Connection (1) | MT/MPO | |
Connection (2) | SC | |
Version | LWL-Kabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 5 m | |
Category | OS2 | |
Material | Polymer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |