100011133 | Telegärtner
Fibre optic cable, MT/MPO to MT/MPO, 15 m, OM3, multimode 50/125 µm, 100011133
Order No.: 80F2696
EAN: 4018359380168
MPN:
100011133
L00836A0011
Unit Price (€ / pc.)
266.6076 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
L00836A0011 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00836A0011 from Telegärtner. The manufacturer's description for this product is: MPO PC female patch cable, turquoise, G50/125 OM3, 15 mMore information about L00836A0011
- Polarity type A, type B and C on request. Low Insertion Loss on request.
- Fiber type: G50/125 OM3
- Connector design: MPO PC female
- Cable color: turquoise
- Housing color: turquoise
- Length: 15.0 m
Technical attributes
- Number of fibers: 12
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM2
- Cable bend relief: pinned
- Length: 15.0
- Jacket color: turquoise
- Connector type connection 1: MT/MPO
- Connector type connection 2: MT/MPO
Technical specifications
Connection (1) | MT/MPO | |
Connection (2) | MT/MPO | |
Version | LWL-Kabel | |
Colour | türkis | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 15 m | |
Category | OM3 | |
Material | Polymer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |