100011134 | Telegärtner

Fibre optic cable, MT/MPO to MT/MPO, 15 m, OM4, multimode 50/125 µm, 100011134

Order No.: 80F2697
EAN: 4018359380175
MPN:
100011134
L00836A0012
100011134 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
309.7213 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
309.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.7213 €

L00836A0012 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00836A0012 from Telegärtner. The manufacturer's description for this product is: MPO PC female patch cable, purple, G50/125 OM4, 15 m

More information about L00836A0012

  • Polarity type A, type B and C on request. Low Insertion Loss on request.
  • Fiber type: G50/125 OM4
  • Connector design: MPO PC female
  • Cable color: purple
  • Housing color: black
  • Length: 15.0 m

Technical attributes

  • Number of fibers: 12
  • APC execution: true
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM4
  • Cable bend relief: pinned
  • Length: 15.0
  • Jacket color: purple
  • Connector type connection 1: MT/MPO
  • Connector type connection 2: MT/MPO
Technical specifications
Connection (1) MT/MPO
Connection (2) MT/MPO
Version LWL-Kabel
Colour violett
Chamfer type Multimode 50/125 µm
Cable length 15 m
Category OM4
Material Polymer
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes