100011202 | Telegärtner

Patch cable kit, MT/MPO to LC, 0.5 m, OM3, multimode 50/125 µm, 100011202

Order No.: 80F2732
EAN: 4018359470500
MPN:
100011202
L00839A0015
100011202 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
244.664 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
244.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
244.664 €

L00839A0015 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00839A0015 from Telegärtner. The manufacturer's description for this product is: MPO/MTP toteilader OM3, 12x LC, 0,5 m

More information about L00839A0015

  • Fiber type: G50/125 OM3
  • Connector design: 1. site MPO PC, 2. site LC PC
  • Length: 0.5 m
  • Housing color: MPO PC: turquoise, LC PC: turquoise

Technical attributes

  • Number of fibers: 12
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Simplex
  • Category: OM3
  • Cable bend relief: pinned
  • Length: 0.5
  • Jacket color: other
  • Connector type connection 1: MT/MPO
  • Connector type connection 2: LC
Technical specifications
Connection (1) MT/MPO
Connection (2) LC
Version Patchkabel-Set
Colour türkis
Chamfer type Multimode 50/125 µm
Cable length 0.5 m
Category OM3
Material Polymer
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei