100011212 | Telegärtner
FO duplex patch cable, E2000 to E2000, 1 m, OS2, singlemode 9/125 µm, 100011212
Order No.: 80F2736
EAN: 4018359356798
MPN:
100011212
L00850A0001
Unit Price (€ / pc.)
74.6725 € *
Available: 0 pcs.
Leadtime: On Request **
L00850A0001 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00850A0001 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord E2000/APC E9/125 1.0 mMore information about L00850A0001
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: E9/125 OS2
- Connector design: E2000/APC
- Length: 1.0 m
- Housing color: green
- Cable color: yellow
Technical attributes
- Number of fibers: 1
- APC execution: true
- Fiber type: Singlemode
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OS2
- Cable bend relief: pinned
- Length: 1.0
- Jacket color: yellow
- Connector type connection 1: E2000
- Connector type connection 2: E2000
Technical specifications
Connection (1) | E2000 | |
Connection (2) | E2000 | |
Version | LWL-Duplex-Patchkabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-K(ZN)H | |
Cable length | 1 m | |
Category | OS2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |