100011259 | Telegärtner

Fiber pigtail kit, E2000/APC to open end, 2 m, OS2, singlemode 9/125 µm, 100011259

Order No.: 80F2748
EAN: 4018359354091
MPN:
100011259
L00859A0013
100011259 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
243.0218 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
243.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.0218 €

L00859A0013 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00859A0013 from Telegärtner. The manufacturer's description for this product is: Fiber pigtail set E9/125, 12 Colors, E2000/APC, 2.0 m

More information about L00859A0013

  • Description: Pigtail set
  • Pigtails: 12 x 9/125, OS2, 2 m, E2000/APC
  • Remarks: colored according to VDE 0888
  • Housing color: green

Technical attributes

  • Core type: Compact wire
  • APC execution: false
  • Color: green
  • Fiber type: Singlemode
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 2
  • Connector type: E2000
  • Type: Wire pigtail
Technical specifications
Connection (1) E2000/APC
Connection (2) offenes Ende
Version Faserpigtail-Set
Colour grün
Chamfer type Singlemode 9/125 µm
Cable length 2 m
Category OS2
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes