100011325 | Telegärtner
FO duplex patch cable, LC to LC, 2 m, OM3, multimode 50/125 µm, 100011325
Order No.: 98F8011
EAN: 4018359285470
MPN:
100011325
L00871A0006
Unit Price (€ / pc.)
22.6219 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
10 pcs.
21.0035 €
25 pcs.
19.6112 €
50 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale
L00871A0006 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00871A0006 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord G50/125 OM3 2.0 mMore information about L00871A0006
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G50/125 OM3
- Connector design: LC Duplex
- Length: 2.0 m
- Housing color: turquoise
- Cable color: turquoise
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM3
- Cable bend relief: pinned
- Length: 2.0
- Jacket color: turquoise
- Connector type connection 1: LC-Duplex
- Connector type connection 2: LC-Duplex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |