100011335 | Telegärtner

FO duplex patch cable, LC to LC, 2 m, OS2, singlemode 9/125 µm, 100011335

Order No.: 80F2767
EAN: 4018359486204
MPN:
100011335
L00871A0026
100011335 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
20.6346 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6346 €

L00871A0026 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00871A0026 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord LC/APC Duplex E9/125 2.0 m

More information about L00871A0026

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: E9/125 OS2
  • Connector design: LC/APC Duplex
  • Length: 2.0 m
  • Housing color: green
  • Cable color: yellow

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Singlemode
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 2
  • Jacket color: green
  • Connector type connection 1: LC-Duplex
  • Connector type connection 2: LC-Duplex
Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Duplex-Patchkabel
Colour grün
Chamfer type Singlemode 9/125 µm
Cable type I-K(ZN)H
Cable length 2 m
Category OS2
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei