100011363 | Telegärtner

FO duplex patch cable, LC to LC, 3 m, OM2, multimode 50/125 µm, 100011363

Order No.: 98F8007
EAN: 4018359274900
MPN:
100011363
L00872A0000
100011363 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
18.9448 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9448 €

L00872A0000 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00872A0000 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord LC Duplex G50/125 3.0 m

More information about L00872A0000

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G50/125 OM2
  • Connector design: LC Duplex
  • Length: 3.0 m
  • Housing color: beige
  • Cable color: orange

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM2
  • Cable bend relief: pinned
  • Length: 3.0
  • Jacket color: orange
  • Connector type connection 1: LC-Duplex
  • Connector type connection 2: LC-Duplex
Technical specifications
Anschluss (1) LC
Anschluss (2) LC
Ausführung LWL-Duplex-Patchkabel
Farbe orange
Faserart Multimode 50/125 µm
Kabel I-K(ZN)H
Kabellänge 3 m
Kategorie OM2
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei