100011365 | Telegärtner

FO duplex patch cable, LC to LC, 3 m, OS2, singlemode 9/125 µm, 100011365

Order No.: 98F8002
EAN: 4018359274924
MPN:
100011365
L00872A0002
100011365 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.8611 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8611 €

L00872A0002 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00872A0002 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord LC Duplex E9/125 3.0 m

More information about L00872A0002

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: E9/125 OS2
  • Connector design: LC Duplex
  • Length: 3.0 m
  • Housing color: blue
  • Cable color: yellow

Technical attributes

  • Number of fibers: 1
  • APC execution: false
  • Fiber type: Singlemode
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 3.0
  • Jacket color: yellow
  • Connector type connection 1: LC-Duplex
  • Connector type connection 2: LC-Duplex
Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Duplex-Patchkabel
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable type I-K(ZN)H
Cable length 3 m
Category OS2
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei