100011380 | Telegärtner
FO duplex patch cable, LC to LC, 3 m, OM4, multimode 50/125 µm, 100011380
Order No.: 80F2771
EAN: 4018359503208
MPN:
100011380
L00872A0027
Unit Price (€ / pc.)
20.0277 € *
Available: 0 pcs.
Leadtime: On Request **
L00872A0027 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00872A0027 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord G50/125 OM4, purple-purple, 3.0 mMore information about L00872A0027
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G50/125 OM4
- Connector design: LC Duplex
- Length: 3.0 m
- Housing color: purple
- Cable color: purple
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM4
- Cable bend relief: pinned
- Length: 3.0
- Jacket color: purple
- Connector type connection 1: LC-Duplex
- Connector type connection 2: LC-Duplex
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Duplex-Patchkabel | |
Colour | violett | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-K(ZN)H | |
Cable length | 3 m | |
Category | OM4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |