100011404 | Telegärtner
FO duplex patch cable, LC to LC, 5 m, OM1, multimode 62.5/125 µm, 100011404
Order No.: 80F2772
EAN: 4018359274948
MPN:
100011404
L00873A0001
Unit Price (€ / pc.)
26.3466 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
5 pcs.
24.9781 €
10 pcs.
23.3716 €
25 pcs.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale
L00873A0001 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00873A0001 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord LC Duplex G62.5/125 5.0 mMore information about L00873A0001
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G62.5/125 OM1
- Connector design: LC Duplex
- Length: 5.0 m
- Housing color: beige
- Cable color: orange
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 62.5/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM1
- Cable bend relief: pinned
- Length: 5.0
- Jacket color: orange
- Connector type connection 1: LC-Duplex
- Connector type connection 2: LC-Duplex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 5 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5/125 µm | |
| Cable type | I-K(ZN)H | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |