100011506 | Telegärtner
FO duplex patch cable, LC to LC, 10 m, OM1, multimode 62.5/125 µm, 100011506
Order No.: 80F2775
EAN: 4018359274979
MPN:
100011506
L00875A0001
Unit Price (€ / pc.)
29.6548 € *
Available: 0 pcs.
Leadtime: On Request **
L00875A0001 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00875A0001 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord LC Duplex G62.5/125 10.0 mMore information about L00875A0001
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G62.5/125 OM1
- Connector design: LC Duplex
- Length: 10.0 m
- Housing color: beige
- Cable color: orange
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 62.5/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM1
- Cable bend relief: pinned
- Length: 10.0
- Jacket color: orange
- Connector type connection 1: LC-Duplex
- Connector type connection 2: LC-Duplex
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Duplex-Patchkabel | |
Colour | orange | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-K(ZN)H | |
Cable length | 10 m | |
Category | OM1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |