100011508 | Telegärtner

FO duplex patch cable, LC to LC, 10 m, OM3, multimode 50/125 µm, 100011508

Order No.: 98F8014
EAN: 4018359324827
MPN:
100011508
L00875A0003
100011508 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4172 €

L00875A0003 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00875A0003 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord G50/125 OM3 10.0 m

More information about L00875A0003

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G50/125 OM3
  • Connector design: LC Duplex
  • Length: 10.0 m
  • Housing color: turquoise
  • Cable color: turquoise

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM3
  • Cable bend relief: pinned
  • Length: 10.0
  • Jacket color: turquoise
  • Connector type connection 1: LC-Duplex
  • Connector type connection 2: LC-Duplex
Technical specifications
Anschluss (1) LC
Anschluss (2) LC
Ausführung LWL-Duplex-Patchkabel
Farbe türkis
Faserart Multimode 50/125 µm
Kabel I-K(ZN)H
Kabellänge 10 m
Kategorie OM3
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei