100011720 | Telegärtner
Fiber pigtail kit, LC to open end, 2 m, OM3, multimode 50/125 µm, 100011720
Order No.: 80F2810
EAN: 4018359339555
MPN:
100011720
L00879A0010
Unit Price (€ / pc.)
35.9975 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.00 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9975 €
5 pcs.
34.1292 €
10 pcs.
31.9277 €
25 pcs.
29.1074 €
*incl. VAT plus shipping costs
Subject to prior sale
L00879A0010 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00879A0010 from Telegärtner. The manufacturer's description for this product is: Fiber pigtail set G50/125 OM3, 12 Colors, LC, 2.0 mMore information about L00879A0010
- Description: Pigtail set
- Pigtails: 12 x 50/125, OM3, 2 m, LC
- Remarks: colored according to VDE 0888
- Housing color: turquoise
Technical attributes
- Core type: Compact wire
- APC execution: false
- Color: other
- Fiber type: Multimode 50/125
- Category: OM3
- Cable bend relief: pinned
- Length: 2
- Connector type: LC
- Type: Wire pigtail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiber pigtail kit | |
| Connection (1) | LC | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |