100011725 | Telegärtner

Fiber pigtail kit, LC to open end, 2 m, OS2, singlemode 9/125 µm, 100011725

Order No.: 80F2815
EAN: 4018359366223
MPN:
100011725
L00879A0017
100011725 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
44.3275 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
44.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3275 €

L00879A0017 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00879A0017 from Telegärtner. The manufacturer's description for this product is: Pigtail set with colored cores

More information about L00879A0017

  • Description: Pigtail set
  • Pigtails: 12 x 9/125, OS2, 2 m, LC/APC
  • Remarks: colored according to VDE 0888
  • Housing color: green

Technical attributes

  • Core type: Compact wire
  • APC execution: false
  • Color: green
  • Fiber type: Singlemode
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 2
  • Connector type: LC
  • Type: Wire pigtail
Technical specifications
Connection (1) LC
Connection (2) open end
Version fiber pigtail kit
Colour green
Chamfer type singlemode 9/125 µm
Cable length 2 m
Category OS2
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead