100011732 | Telegärtner

Fiber pigtail kit, LC to open end, 2 m, OM4, multimode 50/125 µm, 100011732

Order No.: 80F2819
EAN: 4018359468491
MPN:
100011732
L00879A0026
100011732 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
45.7079 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
45.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.7079 €

L00879A0026 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00879A0026 from Telegärtner. The manufacturer's description for this product is: Fiber pigtail set G50/125 OM4, 12 Colors, LC, 2.0 m

More information about L00879A0026

  • Description: Pigtail set
  • Pigtails: 12 x 50/125, OM4, 2 m, LC
  • Remarks: colored according to VDE 0888
  • Housing color: purple

Technical attributes

  • Core type: Compact wire
  • APC execution: false
  • Color: purple
  • Fiber type: Multimode 50/125
  • Category: OM4
  • Cable bend relief: pinned
  • Length: 2
  • Connector type: LC
  • Type: Wire pigtail
Technical specifications
Connection (1) LC
Connection (2) offenes Ende
Version Faserpigtail-Set
Colour violett
Chamfer type Multimode 50/125 µm
Cable length 2 m
Category OM4
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei