100011787 | Telegärtner

FO duplex patch cable, SC to SC, 2 m, OS2, singlemode 9/125 µm, 100011787

Order No.: 98F8031
EAN: 4018359166168
MPN:
100011787
L00881A0006
100011787 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
16.3268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3268 €

L00881A0006 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00881A0006 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC Duplex E9/125 2.0 m

More information about L00881A0006

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: E9/125 OS2
  • Connector design: SC Duplex
  • Length: 2.0 m
  • Housing color: blue
  • Cable color: yellow

Technical attributes

  • Number of fibers: 1
  • APC execution: false
  • Fiber type: Singlemode
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OS2
  • Cable bend relief: pinned
  • Length: 2.0
  • Jacket color: yellow
  • Connector type connection 1: SC-Duplex
  • Connector type connection 2: SC-Duplex
Technical specifications
Anschluss (1) SC
Anschluss (2) SC
Ausführung LWL-Duplex-Patchkabel
Farbe gelb
Faserart Singlemode 9/125 µm
Kabel I-K(ZN)H
Kabellänge 2 m
Kategorie OS2
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei