100011817 | Telegärtner

FO duplex patch cable, SC to SC, 2 m, OM1, multimode 62.5/125 µm, 100011817

Order No.: 80F2844
EAN: 4018359357191
MPN:
100011817
L00881C0008
100011817 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9587 €

L00881C0008 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00881C0008 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC Duplex G62.5/125 2.0 m

More information about L00881C0008

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G62.5/125 OM1
  • Connector design: SC Duplex
  • Length: 2.0 m
  • Housing color: beige
  • Cable color: orange

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 62.5/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM1
  • Cable bend relief: pinned
  • Length: 2.0
  • Jacket color: orange
  • Connector type connection 1: SC-Duplex
  • Connector type connection 2: SC-Duplex
Technical specifications
Connection (1) SC
Connection (2) SC
Version LWL-Duplex-Patchkabel
Colour orange
Chamfer type Multimode 62,5/125 µm
Cable type I-K(ZN)H
Cable length 2 m
Category OM1
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei