100011821 | Telegärtner

FO duplex patch cable, SC to SC, 2 m, OM3, multimode 50/125 µm, 100011821

Order No.: 80F2845
EAN: 4018359357214
MPN:
100011821
L00881C0024
100011821 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9087 €

L00881C0024 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00881C0024 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord G50/125 OM3 2.0 m

More information about L00881C0024

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G50/125 OM3
  • Connector design: SC
  • Length: 2.0 m
  • Housing color: turquoise
  • Cable color: turquoise

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM3
  • Cable bend relief: pinned
  • Length: 2.0
  • Jacket color: turquoise
  • Connector type connection 1: SC
  • Connector type connection 2: SC
Technical specifications
Connection (1) SC
Connection (2) SC
Version LWL-Duplex-Patchkabel
Colour türkis
Chamfer type Multimode 50/125 µm
Cable type I-K(ZN)H
Cable length 2 m
Category OM3
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei