100011828 | Telegärtner
FO duplex patch cable, SC to SC, 3 m, OS2, singlemode 9/125 µm, 100011828
Order No.: 80F2847
EAN: 4018359242688
MPN:
100011828
L00882A0011
Unit Price (€ / pc.)
49.6825 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.68 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6825 €
2 pcs.
46.4814 €
5 pcs.
43.6611 €
10 pcs.
40.5909 €
*incl. VAT plus shipping costs
Subject to prior sale
L00882A0011 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00882A0011 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC/APC E9/125 3.0 mMore information about L00882A0011
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: E9/125 OS2
- Connector design: SC/APC
- Length: 3.0 m
- Housing color: green
- Cable color: yellow
Technical attributes
- Number of fibers: 1
- APC execution: true
- Fiber type: Singlemode
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OS2
- Cable bend relief: pinned
- Length: 3.0
- Jacket color: yellow
- Connector type connection 1: SC
- Connector type connection 2: SC
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 3 m | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Connection (2) | SC | |
Version | FO duplex patch cable | |
Category | OS2 | |
Cable type | I-K(ZN)H | |
Connection (1) | SC |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |