100011843 | Telegärtner
FO duplex patch cable, SC to SC, 3 m, OM4, multimode 50/125 µm, 100011843
Order No.: 80F2849
EAN: 4018359503253
MPN:
100011843
L00882A0031
Unit Price (€ / pc.)
22.6219 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
10 pcs.
21.0035 €
25 pcs.
19.6112 €
50 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale
L00882A0031 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00882A0031 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC Duplex, G50/125 OM4, purple-purple, 3.0 mMore information about L00882A0031
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: G50/125 OM4
- Connector design: SC Duplex
- Length: 3.0 m
- Housing color: purple
- Cable color: purple
Technical attributes
- Number of fibers: 2
- APC execution: false
- Fiber type: Multimode 50/125
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OM4
- Cable bend relief: pinned
- Length: 3.0
- Jacket color: purple
- Connector type connection 1: SC-Duplex
- Connector type connection 2: SC-Duplex
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 3 m | |
Colour | purple | |
Chamfer type | multimode 50/125 µm | |
Connection (2) | SC | |
Version | FO duplex patch cable | |
Category | OM4 | |
Cable type | I-K(ZN)H | |
Connection (1) | SC |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |