100011864 | Telegärtner
FO duplex patch cable, SC to SC, 5 m, OS2, singlemode 9/125 µm, 100011864
Order No.: 80F2855
EAN: 4018359239589
MPN:
100011864
L00883A0012
Unit Price (€ / pc.)
42.4116 € *
Available: 0 pcs.
Leadtime: On Request **
L00883A0012 from Telegärtner at Bürklin Elektronik
Find detailed information about the product on our site L00883A0012 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord SC/APC E9/125 5.0 mMore information about L00883A0012
- Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
- Fiber type: E9/125 OS2
- Connector design: SC/APC
- Length: 5.0 m
- Housing color: green
- Cable color: yellow
Technical attributes
- Number of fibers: 1
- APC execution: true
- Fiber type: Singlemode
- Flame retardant: according to EN 50265-2-1
- Halogen-free according to EN 50267-2-3: true
- Cable type: Duplex
- Category: OS2
- Cable bend relief: pinned
- Length: 5.0
- Jacket color: yellow
- Connector type connection 1: SC
- Connector type connection 2: SC
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | LWL-Duplex-Patchkabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-K(ZN)H | |
Cable length | 5 m | |
Category | OS2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |