100011877 | Telegärtner

FO duplex patch cable, SC to SC, 5 m, OM4, multimode 50/125 µm, 100011877

Order No.: 98F8048
EAN: 4018359395636
MPN:
100011877
L00883A0029
100011877 Telegärtner Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8849 €

L00883A0029 from Telegärtner at Bürklin Elektronik

Find detailed information about the product on our site L00883A0029 from Telegärtner. The manufacturer's description for this product is: FO duplex patch cord G50/125 OM4 5.0 m

More information about L00883A0029

  • Singlemode and multimode versions. In standard lengths 1 m, 2 m, 3 m, 5 m and 10 m.
  • Fiber type: G50/125 OM4
  • Connector design: SC Duplex
  • Length: 5.0 m
  • Housing color: black
  • Cable color: purple

Technical attributes

  • Number of fibers: 2
  • APC execution: false
  • Fiber type: Multimode 50/125
  • Flame retardant: according to EN 50265-2-1
  • Halogen-free according to EN 50267-2-3: true
  • Cable type: Duplex
  • Category: OM4
  • Cable bend relief: pinned
  • Length: 5.0
  • Jacket color: purple
  • Connector type connection 1: SC-Duplex
  • Connector type connection 2: SC-Duplex
Technical specifications
Anschluss (1) SC
Anschluss (2) SC
Ausführung LWL-Duplex-Patchkabel
Farbe violett
Faserart Multimode 50/125 µm
Kabel I-K(ZN)H
Kabellänge 5 m
Kategorie OM4
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei